
GRM155R71C102KA01D | |
|---|---|
DigiKey Part Number | 490-6325-2-ND - Tape & Reel (TR) 490-6325-1-ND - Cut Tape (CT) 490-6325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C102KA01D |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05520 | RM2.76 |
| 100 | RM0.04690 | RM4.69 |
| 500 | RM0.03278 | RM16.39 |
| 1,000 | RM0.02849 | RM28.49 |
| 2,500 | RM0.02396 | RM59.90 |
| 5,000 | RM0.02123 | RM106.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01303 | RM130.30 |
| 20,000 | RM0.01286 | RM257.20 |
| 30,000 | RM0.01277 | RM383.10 |
| 50,000 | RM0.01267 | RM633.50 |
| 70,000 | RM0.01261 | RM882.70 |
| 100,000 | RM0.01255 | RM1,255.00 |
| 120,000 | RM0.01252 | RM1,502.40 |
| 240,000 | RM0.01242 | RM2,980.80 |
| 250,000 | RM0.01242 | RM3,105.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

