220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H221JA01J

DigiKey Part Number
490-GRM155R71H221JA01JTR-ND - Tape & Reel (TR)
490-GRM155R71H221JA01JCT-ND - Cut Tape (CT)
490-GRM155R71H221JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H221JA01J
Description
CAP CER 220PF 50V X7R 0402
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H221JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C221J5RACTUKEMET112,921399-C0402C221J5RACTUCT-NDRM0.39000Direct
KGM05AR71H221JHKYOCERA AVX96,347478-KGM05AR71H221JHCT-NDRM0.39000Direct
In-Stock: 49,540
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18900RM1.89
50RM0.13000RM6.50
100RM0.11190RM11.19
500RM0.08124RM40.62
1,000RM0.07187RM71.87
2,500RM0.06200RM155.00
5,000RM0.05607RM280.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.04174RM2,087.00
100,000RM0.03927RM3,927.00
150,000RM0.03803RM5,704.50
250,000RM0.03666RM9,165.00
350,000RM0.03586RM12,551.00
500,000RM0.03509RM17,545.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900