
GRM155R71H473ME14J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H473ME14JTR-ND - Tape & Reel (TR) 490-GRM155R71H473ME14JCT-ND - Cut Tape (CT) 490-GRM155R71H473ME14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H473ME14J |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H473ME14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05840 | RM2.92 |
| 100 | RM0.04960 | RM4.96 |
| 500 | RM0.03476 | RM17.38 |
| 1,000 | RM0.03022 | RM30.22 |
| 2,500 | RM0.02544 | RM63.60 |
| 5,000 | RM0.02258 | RM112.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01850 | RM925.00 |
| 100,000 | RM0.01131 | RM1,131.00 |
| 150,000 | RM0.01128 | RM1,692.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

