
GRM185C81A105KE36D | |
|---|---|
DigiKey Part Number | 490-11987-2-ND - Tape & Reel (TR) 490-11987-1-ND - Cut Tape (CT) 490-11987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185C81A105KE36D |
Description | CAP CER 1UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185C81A105KE36D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33560 | RM16.78 |
| 100 | RM0.29430 | RM29.43 |
| 500 | RM0.22544 | RM112.72 |
| 1,000 | RM0.20417 | RM204.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17580 | RM703.20 |
| 8,000 | RM0.16376 | RM1,310.08 |
| 12,000 | RM0.15773 | RM1,892.76 |
| 20,000 | RM0.15105 | RM3,021.00 |
| 28,000 | RM0.14714 | RM4,119.92 |
| 40,000 | RM0.14339 | RM5,735.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

