22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 (1608 Metric) 0,80mm

GRM187R61A226ME15J

DigiKey Part Number
490-GRM187R61A226ME15JTR-ND - Tape & Reel (TR)
490-GRM187R61A226ME15JCT-ND - Cut Tape (CT)
490-GRM187R61A226ME15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM187R61A226ME15J
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM187R61A226ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,905
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.80000RM8.00
50RM0.58620RM29.31
100RM0.52050RM52.05
500RM0.40936RM204.68
1,000RM0.37513RM375.13
2,500RM0.33900RM847.50
5,000RM0.31726RM1,586.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29081RM2,908.10
20,000RM0.27651RM5,530.20
30,000RM0.26934RM8,080.20
50,000RM0.26140RM13,070.00
70,000RM0.25675RM17,972.50
100,000RM0.25228RM25,228.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400