12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H120GA01D

DigiKey Part Number
490-11436-2-ND - Tape & Reel (TR)
490-11436-1-ND - Cut Tape (CT)
490-11436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H120GA01D
Description
CAP CER 12PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H120GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30700RM3.07
50RM0.21680RM10.84
100RM0.18830RM18.83
500RM0.14082RM70.41
1,000RM0.12620RM126.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10646RM425.84
8,000RM0.09821RM785.68
12,000RM0.09408RM1,128.96
20,000RM0.08950RM1,790.00
28,000RM0.08683RM2,431.24
40,000RM0.08426RM3,370.40
48,000RM0.08304RM3,985.92
96,000RM0.07894RM7,578.24
100,000RM0.07872RM7,872.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500