1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H1R0CA01D

DigiKey Part Number
490-10708-2-ND - Tape & Reel (TR)
490-10708-1-ND - Cut Tape (CT)
490-10708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H1R0CA01D
Description
CAP CER 1PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H1R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,781
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25200RM2.52
50RM0.17580RM8.79
100RM0.15210RM15.21
500RM0.11252RM56.26
1,000RM0.10031RM100.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08110RM324.40
8,000RM0.07693RM615.44
12,000RM0.07349RM881.88
20,000RM0.07067RM1,413.40
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700