300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H301GA01D

DigiKey Part Number
490-14371-2-ND - Tape & Reel (TR)
490-14371-1-ND - Cut Tape (CT)
490-14371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H301GA01D
Description
CAP CER 300PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H301GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,351
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33500RM3.35
50RM0.23640RM11.82
100RM0.20610RM20.61
500RM0.15492RM77.46
1,000RM0.13912RM139.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10623RM424.92
8,000RM0.09477RM758.16
12,000RM0.09425RM1,131.00
20,000RM0.09366RM1,873.20
28,000RM0.08305RM2,325.40
40,000RM0.08273RM3,309.20
48,000RM0.08257RM3,963.36
96,000RM0.08204RM7,875.84
100,000RM0.08202RM8,202.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900