
GRM1885C1H5R6CA01D | |
|---|---|
DigiKey Part Number | 490-12723-2-ND - Tape & Reel (TR) 490-12723-1-ND - Cut Tape (CT) 490-12723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H5R6CA01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H5R6CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19540 | RM9.77 |
| 100 | RM0.16980 | RM16.98 |
| 500 | RM0.12592 | RM62.96 |
| 1,000 | RM0.11249 | RM112.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08972 | RM358.88 |
| 8,000 | RM0.08248 | RM659.84 |
| 12,000 | RM0.07886 | RM946.32 |
| 20,000 | RM0.07485 | RM1,497.00 |
| 28,000 | RM0.07250 | RM2,030.00 |
| 40,000 | RM0.07025 | RM2,810.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

