GRM1885C2A1R5CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 44,880
Unit Price: RM0.39000
Datasheet

Direct


Würth Elektronik
In Stock: 1,133
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,585
Unit Price: RM0.79000
Datasheet

Upgrade


TDK
In Stock: 4,667
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,082
Unit Price: RM2.05000
Datasheet
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A1R5CA01D

DigiKey Part Number
490-14628-2-ND - Tape & Reel (TR)
490-14628-1-ND - Cut Tape (CT)
490-14628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A1R5CA01D
Description
CAP CER 1.5PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A1R5CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20915RM836.60
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500