
GRM1885C2A222JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2A222JA01DTR-ND - Tape & Reel (TR) 490-GRM1885C2A222JA01DCT-ND - Cut Tape (CT) 490-GRM1885C2A222JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A222JA01D |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A222JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 50 | RM0.14500 | RM7.25 |
| 100 | RM0.12490 | RM12.49 |
| 500 | RM0.09480 | RM47.40 |
| 1,000 | RM0.08743 | RM87.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06715 | RM268.60 |
| 8,000 | RM0.05938 | RM475.04 |
| 12,000 | RM0.05846 | RM701.52 |
| 20,000 | RM0.05525 | RM1,105.00 |
| 28,000 | RM0.05338 | RM1,494.64 |
| 40,000 | RM0.05230 | RM2,092.00 |
| 48,000 | RM0.04770 | RM2,289.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

