2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A222JA01D

DigiKey Part Number
490-GRM1885C2A222JA01DTR-ND - Tape & Reel (TR)
490-GRM1885C2A222JA01DCT-ND - Cut Tape (CT)
490-GRM1885C2A222JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A222JA01D
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A222JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20900RM2.09
50RM0.14500RM7.25
100RM0.12490RM12.49
500RM0.09480RM47.40
1,000RM0.08743RM87.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06715RM268.60
8,000RM0.05938RM475.04
12,000RM0.05846RM701.52
20,000RM0.05525RM1,105.00
28,000RM0.05338RM1,494.64
40,000RM0.05230RM2,092.00
48,000RM0.04785RM2,296.80
100,000RM0.04770RM4,770.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900