
GRM1885C2A560JA01D | |
|---|---|
DigiKey Part Number | 490-1345-2-ND - Tape & Reel (TR) 490-1345-1-ND - Cut Tape (CT) 490-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A560JA01D |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A560JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16620 | RM8.31 |
| 100 | RM0.14340 | RM14.34 |
| 500 | RM0.10590 | RM52.95 |
| 1,000 | RM0.09432 | RM94.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07690 | RM307.60 |
| 8,000 | RM0.06773 | RM541.84 |
| 12,000 | RM0.06318 | RM758.16 |
| 20,000 | RM0.06275 | RM1,255.00 |
| 28,000 | RM0.05837 | RM1,634.36 |
| 40,000 | RM0.05813 | RM2,325.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

