GRM1885C2E390JW07J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,953
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.55703
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.07265
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.52188
Datasheet
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2E390JW07J

DigiKey Part Number
490-GRM1885C2E390JW07JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2E390JW07J
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2E390JW07J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08786RM878.60
Manufacturers Standard Package
Unit Price without VAT:RM0.08786
Unit Price with VAT:RM0.09665