
GRM188C71C475KE21J | |
|---|---|
DigiKey Part Number | 490-GRM188C71C475KE21JTR-ND - Tape & Reel (TR) 490-GRM188C71C475KE21JCT-ND - Cut Tape (CT) 490-GRM188C71C475KE21JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C71C475KE21J |
Description | CAP CER 4.7UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C71C475KE21J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59500 | RM5.95 |
| 50 | RM0.43020 | RM21.51 |
| 100 | RM0.37940 | RM37.94 |
| 500 | RM0.29354 | RM146.77 |
| 1,000 | RM0.26709 | RM267.09 |
| 2,500 | RM0.23922 | RM598.05 |
| 5,000 | RM0.22244 | RM1,112.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20268 | RM2,026.80 |
| 20,000 | RM0.19165 | RM3,833.00 |
| 30,000 | RM0.18612 | RM5,583.60 |
| 50,000 | RM0.18000 | RM9,000.00 |
| 70,000 | RM0.17642 | RM12,349.40 |
| 100,000 | RM0.17297 | RM17,297.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

