4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71C475KE21J

DigiKey Part Number
490-GRM188C71C475KE21JTR-ND - Tape & Reel (TR)
490-GRM188C71C475KE21JCT-ND - Cut Tape (CT)
490-GRM188C71C475KE21JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C71C475KE21J
Description
CAP CER 4.7UF 16V X7S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71C475KE21J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,529
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59500RM5.95
50RM0.43020RM21.51
100RM0.37940RM37.94
500RM0.29354RM146.77
1,000RM0.26709RM267.09
2,500RM0.23922RM598.05
5,000RM0.22244RM1,112.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20268RM2,026.80
20,000RM0.19165RM3,833.00
30,000RM0.18612RM5,583.60
50,000RM0.18000RM9,000.00
70,000RM0.17642RM12,349.40
100,000RM0.17297RM17,297.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200