2.2 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81E225ME11D

DigiKey Part Number
490-GRM188C81E225ME11DTR-ND - Tape & Reel (TR)
490-GRM188C81E225ME11DCT-ND - Cut Tape (CT)
490-GRM188C81E225ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81E225ME11D
Description
CAP CER 2.2UF 25V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81E225ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,744
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37800RM3.78
50RM0.26800RM13.40
100RM0.23360RM23.36
500RM0.17628RM88.14
1,000RM0.15862RM158.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12846RM513.84
8,000RM0.11893RM951.44
12,000RM0.11418RM1,370.16
20,000RM0.10890RM2,178.00
28,000RM0.10581RM2,962.68
40,000RM0.10285RM4,114.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700