GRM188R60J475ME19J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 892,275
Unit Price: RM0.91000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,636,222
Unit Price: RM0.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,248
Unit Price: RM1.10000
Datasheet

Direct


KEMET
In Stock: 4,723
Unit Price: RM2.88000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 33
Unit Price: RM0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 39,719
Unit Price: RM0.43000
Datasheet

Direct


Taiyo Yuden
In Stock: 5,237
Unit Price: RM0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 368
Unit Price: RM1.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,311
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42,537
Unit Price: RM1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,634
Unit Price: RM2.72000
Datasheet

Upgrade


KEMET
In Stock: 173,610
Unit Price: RM2.96000
Datasheet

Upgrade


KEMET
In Stock: 383,445
Unit Price: RM1.89000
Datasheet

Upgrade


KEMET
In Stock: 33,519
Unit Price: RM2.88000
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J475ME19J

DigiKey Part Number
490-8280-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R60J475ME19J
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J475ME19J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable