
GRM188R61C106MAALJ | |
|---|---|
DigiKey Part Number | 490-GRM188R61C106MAALJTR-ND - Tape & Reel (TR) 490-GRM188R61C106MAALJCT-ND - Cut Tape (CT) 490-GRM188R61C106MAALJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C106MAALJ |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C106MAALJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.35580 | RM35.58 |
| 500 | RM0.27454 | RM137.27 |
| 1,000 | RM0.24944 | RM249.44 |
| 2,500 | RM0.22302 | RM557.55 |
| 5,000 | RM0.20710 | RM1,035.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18847 | RM1,884.70 |
| 20,000 | RM0.17800 | RM3,560.00 |
| 30,000 | RM0.17275 | RM5,182.50 |
| 50,000 | RM0.16695 | RM8,347.50 |
| 70,000 | RM0.16355 | RM11,448.50 |
| 100,000 | RM0.16028 | RM16,028.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

