
GRM188R71A225KE15J | |
|---|---|
DigiKey Part Number | 490-6418-2-ND - Tape & Reel (TR) 490-6418-1-ND - Cut Tape (CT) 490-6418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71A225KE15J |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A225KE15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.23000 | RM11.50 |
| 100 | RM0.20020 | RM20.02 |
| 500 | RM0.14972 | RM74.86 |
| 1,000 | RM0.13420 | RM134.20 |
| 2,500 | RM0.11792 | RM294.80 |
| 5,000 | RM0.10812 | RM540.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09720 | RM972.00 |
| 20,000 | RM0.09076 | RM1,815.20 |
| 30,000 | RM0.08754 | RM2,626.20 |
| 50,000 | RM0.08397 | RM4,198.50 |
| 70,000 | RM0.08188 | RM5,731.60 |
| 100,000 | RM0.07987 | RM7,987.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

