0.18 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C184KA01D

DigiKey Part Number
490-6426-2-ND - Tape & Reel (TR)
490-6426-1-ND - Cut Tape (CT)
490-6426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C184KA01D
Description
CAP CER 0.18UF 16V X7R 0603
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C184KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,483
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29600RM2.96
50RM0.20640RM10.32
100RM0.17930RM17.93
500RM0.13356RM66.78
1,000RM0.11962RM119.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08110RM324.40
8,000RM0.08022RM641.76
12,000RM0.07977RM957.24
20,000RM0.07925RM1,585.00
28,000RM0.07894RM2,210.32
40,000RM0.07863RM3,145.20
48,000RM0.07824RM3,755.52
96,000RM0.07431RM7,133.76
100,000RM0.07410RM7,410.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100