
GRM188R71E184KA88D | |
|---|---|
DigiKey Part Number | 490-6431-2-ND - Tape & Reel (TR) 490-6431-1-ND - Cut Tape (CT) 490-6431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E184KA88D |
Description | CAP CER 0.18UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E184KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 50 | RM0.25380 | RM12.69 |
| 100 | RM0.22140 | RM22.14 |
| 500 | RM0.16706 | RM83.53 |
| 1,000 | RM0.15031 | RM150.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12712 | RM508.48 |
| 8,000 | RM0.10929 | RM874.32 |
| 12,000 | RM0.10665 | RM1,279.80 |
| 20,000 | RM0.10599 | RM2,119.80 |
| 28,000 | RM0.10355 | RM2,899.40 |
| 40,000 | RM0.10225 | RM4,090.00 |
| 48,000 | RM0.10085 | RM4,840.80 |
| 96,000 | RM0.09614 | RM9,229.44 |
| 100,000 | RM0.09589 | RM9,589.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

