GRM188R72A103JA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02498
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,668
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 64,820
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.58561
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,879
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.13334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.35073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.62613
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,024
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11499
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,442
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,464
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14499
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A103JA01D

DigiKey Part Number
490-GRM188R72A103JA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R72A103JA01D
Description
CAP CER 10000PF 100V X7R 0603
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A103JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.