GRM188R72A221MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 47,183
Unit Price: RM0.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 38,290
Unit Price: RM0.26000
Datasheet

Similar


Murata Electronics
In Stock: 9,680
Unit Price: RM0.18000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.12113
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.05802
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06198
Datasheet

Upgrade


KEMET
In Stock: 7,780
Unit Price: RM0.75000
Datasheet

Upgrade


KEMET
In Stock: 495,648
Unit Price: RM0.18000
Datasheet

Upgrade


KEMET
In Stock: 102,797
Unit Price: RM0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.08609
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,050
Unit Price: RM0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,000
Unit Price: RM0.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,696
Unit Price: RM0.24000
Datasheet
220 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A221MA01D

DigiKey Part Number
490-1461-2-ND - Tape & Reel (TR)
490-1461-1-ND - Cut Tape (CT)
490-1461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A221MA01D
Description
CAP CER 220PF 100V X7R 0603
Customer Reference
Detailed Description
220 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A221MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.07832RM626.56
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900