GRM2165C1H102FA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 10,424
Unit Price: RM5.08000
Datasheet

Upgrade


KEMET
In Stock: 6,177
Unit Price: RM5.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Similar


KYOCERA AVX
In Stock: 26,717
Unit Price: RM0.99000
Datasheet
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H102FA01D

DigiKey Part Number
490-6441-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H102FA01D
Description
CAP CER 1000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H102FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.