
GRM2165C2A101JA01D | |
|---|---|
DigiKey Part Number | 490-1599-2-ND - Tape & Reel (TR) 490-1599-1-ND - Cut Tape (CT) 490-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A101JA01D |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A101JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37500 | RM3.75 |
| 50 | RM0.26380 | RM13.19 |
| 100 | RM0.22960 | RM22.96 |
| 500 | RM0.17310 | RM86.55 |
| 1,000 | RM0.15565 | RM155.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10018 | RM400.72 |
| 8,000 | RM0.09468 | RM757.44 |
| 12,000 | RM0.09195 | RM1,103.40 |
| 20,000 | RM0.09136 | RM1,827.20 |
| 28,000 | RM0.08881 | RM2,486.68 |
| 40,000 | RM0.08847 | RM3,538.80 |
| 48,000 | RM0.08831 | RM4,238.88 |
| 96,000 | RM0.08774 | RM8,423.04 |
| 100,000 | RM0.08771 | RM8,771.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

