GRM2166T1H681JD15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 13,193
Unit Price: RM0.87000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.77647
Datasheet

Similar


KEMET
In Stock: 3,867
Unit Price: RM4.61000
Datasheet

Similar


KEMET
In Stock: 3,887
Unit Price: RM3.07000
Datasheet

Similar


KEMET
In Stock: 4,770
Unit Price: RM2.80000
Datasheet

Similar


KEMET
In Stock: 6,543
Unit Price: RM1.30000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.37693
Datasheet

Similar


KEMET
In Stock: 4,000
Unit Price: RM1.73000
Datasheet

Similar


KEMET
In Stock: 5,197
Unit Price: RM0.55000
Datasheet

Similar


KEMET
In Stock: 27
Unit Price: RM1.38000
Datasheet

Similar


YAGEO
In Stock: 19,494
Unit Price: RM0.47000
Datasheet
680 pF ±5% 50V Ceramic Capacitor T2H 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2166T1H681JD15D

DigiKey Part Number
GRM2166T1H681JD15D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2166T1H681JD15D
Description
CAP CER 680PF 50V T2H 0805
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor T2H 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2166T1H681JD15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes