
GRM216R61A225KE24D | |
|---|---|
DigiKey Part Number | 490-1704-2-ND - Tape & Reel (TR) 490-1704-1-ND - Cut Tape (CT) 490-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM216R61A225KE24D |
Description | CAP CER 2.2UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R61A225KE24D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53900 | RM26.95 |
| 100 | RM0.46300 | RM46.30 |
| 500 | RM0.34964 | RM174.82 |
| 1,000 | RM0.32438 | RM324.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25586 | RM1,023.44 |
| 8,000 | RM0.25368 | RM2,029.44 |
| 12,000 | RM0.25255 | RM3,030.60 |
| 20,000 | RM0.25126 | RM5,025.20 |
| 28,000 | RM0.25049 | RM7,013.72 |
| 40,000 | RM0.24973 | RM9,989.20 |
| 48,000 | RM0.24936 | RM11,969.28 |
| 96,000 | RM0.24225 | RM23,256.00 |
| 100,000 | RM0.24177 | RM24,177.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

