GRM216R71A334KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,151
Unit Price: RM0.87000
Datasheet

Upgrade


KEMET
In Stock: 53,578
Unit Price: RM0.27000
Datasheet

Upgrade


KEMET
In Stock: 16,408
Unit Price: RM0.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.20209
Datasheet

Upgrade


KEMET
In Stock: 29,796
Unit Price: RM0.14000
Datasheet

Upgrade


TDK
In Stock: 2,311
Unit Price: RM0.16000
Datasheet

Upgrade


TDK
In Stock: 16,538
Unit Price: RM0.25000
Datasheet

Upgrade


YAGEO
In Stock: 9,847
Unit Price: RM0.20000
Datasheet

Upgrade


YAGEO
In Stock: 4,265
Unit Price: RM0.17000
Datasheet

Upgrade


YAGEO
In Stock: 21,681
Unit Price: RM0.17000
Datasheet

Upgrade


YAGEO
In Stock: 33,328
Unit Price: RM0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,795
Unit Price: RM0.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,266
Unit Price: RM0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 288
Unit Price: RM0.80000
Datasheet
0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71A334KA01D

DigiKey Part Number
490-14818-2-ND - Tape & Reel (TR)
490-14818-1-ND - Cut Tape (CT)
490-14818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM216R71A334KA01D
Description
CAP CER 0.33UF 10V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71A334KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26690RM1,067.60
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400