GRM216R71H222JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 3,147
Unit Price: RM0.47000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 106,979
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.09394
Datasheet

Direct


KYOCERA AVX
In Stock: 6,412
Unit Price: RM0.59000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,969
Unit Price: RM0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.19750
Datasheet

Direct


Vishay Vitramon
In Stock: 910
Unit Price: RM1.02000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.20564
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.19750
Datasheet

Direct


Vishay Vitramon
In Stock: 4,100
Unit Price: RM1.10000
Datasheet
2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71H222JA01D

DigiKey Part Number
490-12553-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM216R71H222JA01D
Description
CAP CER 2200PF 50V X7R 0805
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71H222JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable