
GRM219R60J476ME44D | |
|---|---|
DigiKey Part Number | 490-13249-2-ND - Tape & Reel (TR) 490-13249-1-ND - Cut Tape (CT) 490-13249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R60J476ME44D |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60J476ME44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.97700 | RM9.77 |
| 50 | RM0.72420 | RM36.21 |
| 100 | RM0.64620 | RM64.62 |
| 500 | RM0.51544 | RM257.72 |
| 1,000 | RM0.47505 | RM475.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40449 | RM1,617.96 |
| 8,000 | RM0.37678 | RM3,014.24 |
| 12,000 | RM0.37524 | RM4,502.88 |
| 20,000 | RM0.37347 | RM7,469.40 |
| 28,000 | RM0.36816 | RM10,308.48 |
| 40,000 | RM0.36100 | RM14,440.00 |
| 48,000 | RM0.35761 | RM17,165.28 |
| 96,000 | RM0.34782 | RM33,390.72 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

