
GRM219R71E224KA01D | |
|---|---|
DigiKey Part Number | 490-1675-2-ND - Tape & Reel (TR) 490-1675-1-ND - Cut Tape (CT) 490-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71E224KA01D |
Description | CAP CER 0.22UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71E224KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.39160 | RM19.58 |
| 100 | RM0.34480 | RM34.48 |
| 500 | RM0.26618 | RM133.09 |
| 1,000 | RM0.24196 | RM241.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20200 | RM808.00 |
| 8,000 | RM0.19606 | RM1,568.48 |
| 12,000 | RM0.18919 | RM2,270.28 |
| 20,000 | RM0.18157 | RM3,631.40 |
| 28,000 | RM0.18090 | RM5,065.20 |
| 40,000 | RM0.16360 | RM6,544.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

