
GRM21BC8YA106KE11K | |
|---|---|
DigiKey Part Number | 490-GRM21BC8YA106KE11KTR-ND - Tape & Reel (TR) 490-GRM21BC8YA106KE11KCT-ND - Cut Tape (CT) 490-GRM21BC8YA106KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC8YA106KE11K |
Description | CAP CER 10UF 35V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC8YA106KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48860 | RM24.43 |
| 100 | RM0.44520 | RM44.52 |
| 500 | RM0.39030 | RM195.15 |
| 1,000 | RM0.31701 | RM317.01 |
| 2,500 | RM0.25944 | RM648.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24908 | RM2,490.80 |
| 20,000 | RM0.23086 | RM4,617.20 |
| 30,000 | RM0.22986 | RM6,895.80 |
| 50,000 | RM0.22275 | RM11,137.50 |
| 70,000 | RM0.21860 | RM15,302.00 |
| 100,000 | RM0.21460 | RM21,460.00 |
| 120,000 | RM0.21369 | RM25,642.80 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

