GRM21BR71C475KA73K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 286,457
Unit Price: RM0.51000
Datasheet

Direct


Würth Elektronik
In Stock: 47,591
Unit Price: RM1.58000
Datasheet

Direct


KEMET
In Stock: 207,365
Unit Price: RM0.91000
Datasheet

Direct


TDK
In Stock: 399,306
Unit Price: RM1.10000
Datasheet

Direct


YAGEO
In Stock: 15,723
Unit Price: RM1.50000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 132,339
Unit Price: RM0.79000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 861,204
Unit Price: RM0.99000
Datasheet

Direct


Taiyo Yuden
In Stock: 94,645
Unit Price: RM0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,311
Unit Price: RM31.17000
Datasheet

Upgrade


TDK
In Stock: 212,807
Unit Price: RM1.18000
Datasheet

Upgrade


TDK
In Stock: 121,565
Unit Price: RM2.13000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 94,034
Unit Price: RM1.62000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,279,035
Unit Price: RM0.99000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C475KA73K

DigiKey Part Number
490-8317-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71C475KA73K
Description
CAP CER 4.7UF 16V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C475KA73K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable