
GRM3195C1H103JA01D | |
|---|---|
DigiKey Part Number | 490-1754-2-ND - Tape & Reel (TR) 490-1754-1-ND - Cut Tape (CT) 490-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H103JA01D |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H103JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.33600 | RM13.36 |
| 50 | RM1.00400 | RM50.20 |
| 100 | RM0.90150 | RM90.15 |
| 500 | RM0.72938 | RM364.69 |
| 1,000 | RM0.67614 | RM676.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57936 | RM2,317.44 |
| 8,000 | RM0.55057 | RM4,404.56 |
| 12,000 | RM0.53615 | RM6,433.80 |
| 20,000 | RM0.52016 | RM10,403.20 |
| 28,000 | RM0.51082 | RM14,302.96 |
| 40,000 | RM0.50183 | RM20,073.20 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

