
GRM3195C1H682JA01D | |
|---|---|
DigiKey Part Number | 490-1752-2-ND - Tape & Reel (TR) 490-1752-1-ND - Cut Tape (CT) 490-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H682JA01D |
Description | CAP CER 6800PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H682JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25300 | RM12.53 |
| 50 | RM0.94160 | RM47.08 |
| 100 | RM0.90820 | RM90.82 |
| 500 | RM0.75262 | RM376.31 |
| 1,000 | RM0.69671 | RM696.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56976 | RM2,279.04 |
| 8,000 | RM0.54131 | RM4,330.48 |
| 12,000 | RM0.52706 | RM6,324.72 |
| 20,000 | RM0.51127 | RM10,225.40 |
| 28,000 | RM0.50204 | RM14,057.12 |
| 40,000 | RM0.49315 | RM19,726.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

