GRM31CR61E106KA12L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 447,059
Unit Price: RM1.62000
Datasheet

Similar


Murata Electronics
In Stock: 823,049
Unit Price: RM0.95000
Datasheet

Direct


KYOCERA AVX
In Stock: 389,356
Unit Price: RM2.17000
Datasheet

Direct


KEMET
In Stock: 164,445
Unit Price: RM2.05000
Datasheet

Direct


TDK
In Stock: 62,788
Unit Price: RM2.05000
Datasheet

Direct


TDK
In Stock: 19,457
Unit Price: RM2.29000
Datasheet

Direct


YAGEO
In Stock: 25,509
Unit Price: RM2.25000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 215,841
Unit Price: RM1.06000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 224,234
Unit Price: RM0.83000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 149,239
Unit Price: RM0.71000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 43,377
Unit Price: RM0.71000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 566
Unit Price: RM8.27000
Datasheet

Direct


Taiyo Yuden
In Stock: 21,172
Unit Price: RM1.38000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61E106KA12L

DigiKey Part Number
490-3373-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR61E106KA12L
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61E106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable