
GRM31A5C2J181JW01D | |
|---|---|
DigiKey Part Number | 490-12765-2-ND - Tape & Reel (TR) 490-12765-1-ND - Cut Tape (CT) 490-12765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J181JW01D |
Description | CAP CER 180PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J181JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83500 | RM8.35 |
| 50 | RM0.61140 | RM30.57 |
| 100 | RM0.54330 | RM54.33 |
| 500 | RM0.42844 | RM214.22 |
| 1,000 | RM0.39302 | RM393.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22428 | RM897.12 |
| 8,000 | RM0.20984 | RM1,678.72 |
| 12,000 | RM0.20261 | RM2,431.32 |
| 20,000 | RM0.19460 | RM3,892.00 |
| 28,000 | RM0.18993 | RM5,318.04 |
| 40,000 | RM0.18542 | RM7,416.80 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

