
GRM31A7U3A220JW31D | |
|---|---|
DigiKey Part Number | 490-11634-2-ND - Tape & Reel (TR) 490-11634-1-ND - Cut Tape (CT) 490-11634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A220JW31D |
Description | CAP CER 22PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A220JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.78000 | RM7.80 |
| 50 | RM0.57060 | RM28.53 |
| 100 | RM0.49640 | RM49.64 |
| 500 | RM0.37926 | RM189.63 |
| 1,000 | RM0.31599 | RM315.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26828 | RM1,073.12 |
| 8,000 | RM0.24957 | RM1,996.56 |
| 12,000 | RM0.24436 | RM2,932.32 |
| 20,000 | RM0.24310 | RM4,862.00 |
| 28,000 | RM0.23828 | RM6,671.84 |
| 40,000 | RM0.23755 | RM9,502.00 |
| 48,000 | RM0.23719 | RM11,385.12 |
| 96,000 | RM0.23598 | RM22,654.08 |
| 100,000 | RM0.23591 | RM23,591.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

