2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31BR73A222KW01L

DigiKey Part Number
490-3496-2-ND - Tape & Reel (TR)
490-3496-1-ND - Cut Tape (CT)
490-3496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31BR73A222KW01L
Description
CAP CER 2200PF 1KV X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31BR73A222KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,968
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.06400RM10.64
50RM0.82820RM41.41
100RM0.74150RM74.15
500RM0.59550RM297.75
1,000RM0.55042RM550.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50085RM1,502.55
6,000RM0.47689RM2,861.34
9,000RM0.46298RM4,166.82
15,000RM0.44757RM6,713.55
21,000RM0.43855RM9,209.55
30,000RM0.42988RM12,896.40
36,000RM0.42577RM15,327.72
72,000RM0.41193RM29,658.96
75,000RM0.41120RM30,840.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100