220 µF ±20% 2.5V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CC80E227ME11K

DigiKey Part Number
490-GRM31CC80E227ME11KTR-ND - Tape & Reel (TR)
490-GRM31CC80E227ME11KCT-ND - Cut Tape (CT)
490-GRM31CC80E227ME11KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CC80E227ME11K
Description
CAP CER 220UF 2.5V X6S 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF ±20% 2.5V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CC80E227ME11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,724
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM2.28100RM22.81
50RM1.79040RM89.52
100RM1.63080RM163.08
500RM1.36040RM680.20
1,000RM1.27688RM1,276.88
2,500RM1.18871RM2,971.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM1.14565RM6,873.90
12,000RM1.11683RM13,401.96
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200