
GRM31CR60E227ME11K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60E227ME11KTR-ND - Tape & Reel (TR) 490-GRM31CR60E227ME11KCT-ND - Cut Tape (CT) 490-GRM31CR60E227ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60E227ME11K |
Description | CAP CER 220UF 2.5V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60E227ME11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.28100 | RM22.81 |
| 50 | RM1.79040 | RM89.52 |
| 100 | RM1.63080 | RM163.08 |
| 500 | RM1.36040 | RM680.20 |
| 1,000 | RM1.27688 | RM1,276.88 |
| 2,500 | RM1.18871 | RM2,971.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.14565 | RM6,873.90 |
| 12,000 | RM1.11683 | RM13,401.96 |
| 18,000 | RM1.08197 | RM19,475.46 |
| 30,000 | RM1.05841 | RM31,752.30 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

