
GRM31CR60G227ME11K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60G227ME11KTR-ND - Tape & Reel (TR) 490-GRM31CR60G227ME11KCT-ND - Cut Tape (CT) 490-GRM31CR60G227ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60G227ME11K |
Description | CAP CER 220UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60G227ME11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.49800 | RM24.98 |
| 50 | RM1.94560 | RM97.28 |
| 100 | RM1.80450 | RM180.45 |
| 500 | RM1.59538 | RM797.69 |
| 1,000 | RM1.53010 | RM1,530.10 |
| 2,500 | RM1.45777 | RM3,644.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.41955 | RM8,517.30 |
| 12,000 | RM1.20417 | RM14,450.04 |
| 18,000 | RM1.19005 | RM21,420.90 |
| 30,000 | RM1.16490 | RM34,947.00 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

