
GRM31CR60J227ME11K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60J227ME11KTR-ND - Tape & Reel (TR) 490-GRM31CR60J227ME11KCT-ND - Cut Tape (CT) 490-GRM31CR60J227ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J227ME11K |
Description | CAP CER 220UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J227ME11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.63200 | RM26.32 |
| 50 | RM2.05360 | RM102.68 |
| 100 | RM1.90740 | RM190.74 |
| 500 | RM1.64408 | RM822.04 |
| 1,000 | RM1.64314 | RM1,643.14 |
| 2,500 | RM1.38381 | RM3,459.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.67155 | RM10,029.30 |
| 12,000 | RM1.28517 | RM15,422.04 |
| 18,000 | RM1.26616 | RM22,790.88 |
| 30,000 | RM1.23992 | RM37,197.60 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

