47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J476KE19K

DigiKey Part Number
490-GRM31CR60J476KE19KTR-ND - Tape & Reel (TR)
490-GRM31CR60J476KE19KCT-ND - Cut Tape (CT)
490-GRM31CR60J476KE19KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60J476KE19K
Description
CAP CER 47UF 6.3V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J476KE19K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,272
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.85500RM8.55
50RM0.63120RM31.56
100RM0.56150RM56.15
500RM0.44452RM222.26
1,000RM0.40846RM408.46
2,500RM0.37042RM926.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.34903RM2,094.18
12,000RM0.31803RM3,816.36
18,000RM0.31679RM5,702.22
30,000RM0.31145RM9,343.50
42,000RM0.30552RM12,831.84
60,000RM0.29981RM17,988.60
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200