
GRM31CR60J476KE19K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60J476KE19KTR-ND - Tape & Reel (TR) 490-GRM31CR60J476KE19KCT-ND - Cut Tape (CT) 490-GRM31CR60J476KE19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J476KE19K |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J476KE19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.63120 | RM31.56 |
| 100 | RM0.56150 | RM56.15 |
| 500 | RM0.44452 | RM222.26 |
| 1,000 | RM0.40846 | RM408.46 |
| 2,500 | RM0.37042 | RM926.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.34903 | RM2,094.18 |
| 12,000 | RM0.31803 | RM3,816.36 |
| 18,000 | RM0.31679 | RM5,702.22 |
| 30,000 | RM0.31145 | RM9,343.50 |
| 42,000 | RM0.30552 | RM12,831.84 |
| 60,000 | RM0.29981 | RM17,988.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

