
GRM31CR60J476KE19L | |
|---|---|
DigiKey Part Number | 490-6508-2-ND - Tape & Reel (TR) 490-6508-1-ND - Cut Tape (CT) 490-6508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J476KE19L |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J476KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80400 | RM8.04 |
| 50 | RM0.59020 | RM29.51 |
| 100 | RM0.52440 | RM52.44 |
| 500 | RM0.41606 | RM208.03 |
| 1,000 | RM0.39116 | RM391.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35860 | RM717.20 |
| 4,000 | RM0.33505 | RM1,340.20 |
| 6,000 | RM0.32326 | RM1,939.56 |
| 10,000 | RM0.31894 | RM3,189.40 |
| 14,000 | RM0.29173 | RM4,084.22 |
| 20,000 | RM0.28001 | RM5,600.20 |
| 50,000 | RM0.27939 | RM13,969.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

