47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60J476ME19K

DigiKey Part Number
490-8339-2-ND - Tape & Reel (TR)
490-8339-1-ND - Cut Tape (CT)
490-8339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR60J476ME19K
Description
CAP CER 47UF 6.3V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60J476ME19K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,722
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.10300RM11.03
50RM0.82260RM41.13
100RM0.73680RM73.68
500RM0.59132RM295.66
1,000RM0.50428RM504.28
2,500RM0.48960RM1,224.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.42722RM2,563.32
12,000RM0.38748RM4,649.76
18,000RM0.37789RM6,802.02
30,000RM0.36815RM11,044.50
42,000RM0.36719RM15,421.98
60,000RM0.36625RM21,975.00
72,000RM0.36579RM26,336.88
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100