100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61A107MEA8K

DigiKey Part Number
490-GRM31CR61A107MEA8KTR-ND - Tape & Reel (TR)
490-GRM31CR61A107MEA8KCT-ND - Cut Tape (CT)
490-GRM31CR61A107MEA8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61A107MEA8K
Description
CAP CER 100UF 10V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61A107MEA8K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31CR61A107MEA8LMurata Electronics102,860490-GRM31CR61A107MEA8LCT-NDRM1.93000Parametric Equivalent
In-Stock: 403
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.18200RM11.82
50RM0.88420RM44.21
100RM0.79150RM79.15
500RM0.63624RM318.12
1,000RM0.58828RM588.28
2,500RM0.53765RM1,344.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.48579RM2,914.74
12,000RM0.46263RM5,551.56
18,000RM0.45102RM8,118.36
30,000RM0.43816RM13,144.80
42,000RM0.43064RM18,086.88
60,000RM0.42340RM25,404.00
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300