
GRM31CR71E106MA12L | |
|---|---|
DigiKey Part Number | 490-6519-2-ND - Tape & Reel (TR) 490-6519-1-ND - Cut Tape (CT) 490-6519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71E106MA12L |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71E106MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69300 | RM6.93 |
| 50 | RM0.50440 | RM25.22 |
| 100 | RM0.44640 | RM44.64 |
| 500 | RM0.34924 | RM174.62 |
| 1,000 | RM0.31934 | RM319.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29592 | RM591.84 |
| 4,000 | RM0.25586 | RM1,023.44 |
| 6,000 | RM0.24630 | RM1,477.80 |
| 10,000 | RM0.23663 | RM2,366.30 |
| 14,000 | RM0.23168 | RM3,243.52 |
| 20,000 | RM0.23086 | RM4,617.20 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

